Reference Only

2170057-1

I/O Connectors SFP+ 1x6 Cage Assy.

Manufacturer:

Mfr Part:
2170057-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductAccessories
Number of Positions6 Position
Contact PlatingTin over Nickel
Mounting StyleSMD/SMT
Termination StylePress Fit
SeriesSFP+
Accessory TypeCage Assembly, 1 x 6 Ganged
Contact MaterialCopper Alloy
Housing MaterialNickel Silver
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 108 / Multiples: 108)
Quantity Unit PriceExt. Price
$23.34$2,520.72
$22.80$7,387.20
Need more?
Contact Us