Reference Only

2170033-1

Heavy Duty Power Connectors Crown Clip Junior Power Float

Manufacturer:

Mfr Part:
2170033-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Number of Positions2 Position
Termination StyleSolder
Insert / Contact GenderSocket (Female)
Thread SizeM4
Housing MaterialPolybutylene Terephthalate (PBT)
Contact PlatingNickel
Contact MaterialCopper Alloy
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?