Reference Only
2169851-1
I/O Connectors Heat Sink Clip Ganged SFP+.
Datasheet
2169851-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Series | SFP+ | |
| Accessory Type | Heat Sink Clip | |
| Contact Material | Stainless Steel | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,040 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.469 | $956.76 | |
| $0.468 | $2,386.80 |
Need more?