Reference Only
2169802-1
High Speed / Modular Connectors IMP PWR 4PR R/A Hdr 6.9 6.9 Tin.
Datasheet
2169802-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | IMPACT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 768 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.87 | $3,740.16 | |
| $4.39 | $11,378.88 |
Need more?