Reference Only

2169797-4

High Speed / Modular Connectors IMP PWR 3PR R/A Hdr 5.7 6.9Tin.

Manufacturer:

Mfr Part:
2169797-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductHeader Housings
Number of Positions4 Position
Number of Rows1 Row
Pitch5.2 mm
Termination StylePress Fit
Contact PlatingGold
PackagingBulk
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameIMPACT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.60$3,680.00
$4.46$4,460.00
$4.09$8,180.00
Need more?