Reference Only
216564-2
Modular Connectors / Ethernet Connectors 6/4 PCB MOD.JACK TE.
Datasheet
216564-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Application | 10 Base-T | |
| Color | Black | |
| Configuration | 1x1 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 HB | |
| Gender | Jack (Female) | |
| Mounting Angle | Straight | |
| Number of Ports | 1 Port | |
| Number of Positions | 4 Position | |
| Performance Category | Cat 3 | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Shielding | Unshielded | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Termination Style | Through Hole | |
| Type | Modular | |
| USOC Codes | RJ14 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,400 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $1,652.00 | |
| $1.11 | $3,108.00 | |
| $1.06 | $5,936.00 |
Need more?