Reference Only

2156043-1

Obsolete
Fiber Optic Transceivers 40GBS QSFP STD LATCH OPTICAL TRANSCEIVER

Manufacturer:

Mfr Part:
2156043-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Transceivers
Data Rate10.31 GBd
Form FactorSFP
Wavelength860 nm
Fiber TypeMultimode
Minimum Operating Temperature- 5 C
Maximum Operating Temperature+ 75 C
ProductTransceivers
Operating Supply Voltage3.3 V
ApplicationEthernet
Form Factor, or Case StyleSFP
Mounting StylePanel Mount
Peak Wavelength860 nm
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCN5A991
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?