Reference Only

2154208-1

Obsolete
LED Power Supplies DRIVER 75W 2100MA 18-36VOLTS

Manufacturer:

Mfr Part:
2154208-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLED Power Supplies
Output Current-Channel 12.1 A
Output Voltage-Channel 118 VDC to 36 VDC
Output Power75 W
Input Voltage90 VAC to 305 VAC
DimmingWith Dimming
Length190 mm (7.48 in)
Width65 mm (2.559 in)
Height35 mm (1.378 in)
PackagingTray
Product TypeLED Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?