Reference Only

2154165-1

Obsolete
LED Lenses & Assemblies

Manufacturer:

Mfr Part:
2154165-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLED Lenses & Assemblies
TypeLens
For Use WithNevalo SSL
Diameter58 mm
Viewing Angle18 deg
ColorClear
Length58 mm
Product TypeLED Lenses
ShapeRound
SubcategoryLED Lighting
Termination StyleSnap In
Width58 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9405920000
TARIC9405920090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?