Reference Only
2154162-1
Obsolete
LED Lenses & Assemblies OPTIC CN58 7 LED SP
Datasheet
2154162-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lenses & Assemblies | |
| Type | Lens | |
| For Use With | Nevalo SSL | |
| Diameter | 58 mm | |
| Viewing Angle | 18 deg | |
| Color | Clear | |
| Packaging | Tray | |
| Length | 58 mm | |
| Product Type | LED Lenses | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Termination Style | Snap In | |
| Width | 58 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?