Reference Only

2154149-1

Obsolete
LED Lighting Modules

Manufacturer:

Mfr Part:
2154149-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLED Lighting Modules
ProductLED Modules, Circular
Number of LEDs1 LED
Illumination ColorWhite (Warm White)
Wavelength/Color Temperature3000 K
Luminous Flux3060 lm
If - Forward Current2.1 A
Vf - Forward Voltage30 V
Color Rendering Index - CRI82
Diameter84 mm
Height44.5 mm
Housing ColorWhite
Product TypeLED Bulbs & Modules
Size84 mm x 44.5 mm
SubcategoryLED Lighting
Viewing Angle28 deg

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?