Reference Only

2154128-1

Obsolete
LED Lighting Modules

Manufacturer:

Mfr Part:
2154128-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLED Lighting Modules
ProductArrays, Rectangular
Number of LEDs2 LED
Illumination ColorWhite (Warm White)
Wavelength/Color Temperature3000 K
Luminous Flux500 lm
If - Forward Current350 mA
Vf - Forward Voltage22 V
Width24 mm
Length100 mm
Color Rendering Index - CRI80
Product TypeLED Bulbs & Modules
Size100 mm x 24 mm
SubcategoryLED Lighting
Viewing Angle110 deg

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?