Reference Only

2154095-1

Obsolete
LED Power Supplies DRIVER 18W 700MA 8-25VOLTS

Manufacturer:

Mfr Part:
2154095-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLED Power Supplies
Output Current-Channel 1700 mA
Output Voltage-Channel 18 VDC to 25 VDC
Output Power18 W
Input Voltage108 VAC to 132 VAC
DimmingWith Dimming
Length159 mm (6.26 in)
Width59 mm (2.323 in)
Height28.7 mm (1.13 in)
PackagingTray
Product TypeLED Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?