Reference Only

2154094-1

Obsolete
LED Power Supplies DRIVER 22W 350MA 33-55VOLTS

Manufacturer:

Mfr Part:
2154094-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLED Power Supplies
Output Current-Channel 1350 mA
Output Voltage-Channel 133 VDC to 35 VDC
Output Power22 W
Input Voltage108 VAC to 132 VAC
DimmingWith Dimming
Length159 mm (6.26 in)
Width59 mm (2.323 in)
Height28.7 mm (1.13 in)
PackagingTray
Product TypeLED Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?