Reference Only
2154093-1
Obsolete
LED Power Supplies
Datasheet
2154093-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Power Supplies | |
| Output Current-Channel 1 | 350 mA | |
| Output Voltage-Channel 1 | 18 VDC to 42 VDC | |
| Output Power | 15 W | |
| Input Voltage | 108 VAC to 132 VAC | |
| Dimming | With Dimming | |
| Length | 159 mm (6.26 in) | |
| Width | 59 mm (2.323 in) | |
| Height | 28.7 mm (1.13 in) | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?