Reference Only
2152131-1
Obsolete
Solar Connectors / Photovoltaic Connectors SOLARLOK Micro Junction Box, A
Datasheet
2152131-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Cable Couplers | |
| Termination Style | Plug Connector | |
| Accessory Type | Junction Box | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 8 A | |
| Description/Function | Assembly housing for Solarlok | |
| Housing Material | Polyphenylene Ether (PPE) | |
| Number of Ports | 2 | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | SOLARLOK | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Voltage Rating | 1 kVDC | |
| Wire Gauge | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544602000 |
| TARIC | 8544609000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?