Reference Only
215072-2
Obsolete
D-Sub Tools & Hardware Amplimite Kit Female Screwlock Assembly
Datasheet
215072-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock Kit | |
| For Use With | Amplimite Series | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318190000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?