Reference Only

2148238-4

Fiber Optic Cable Assemblies

Manufacturer:

Mfr Part:
2148238-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
SeriesCXP
ModeMultimode
Connector End AMPO
Connector End BMPO
Cable TypeBuffered Fiber
Fiber DiameterOM3 50/125 Micron
Cable Length4 m
Number of Fibers24 Fiber
Ferrule MaterialThermoplastic
Cable Diameter3.8 mm
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
HTS8544700000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?