Reference Only

2148040-1

Obsolete
Fiber Optic Cable Assemblies CXP-SFP OM2 1M KIT 24F 50/125um MPO-LC

Manufacturer:

Mfr Part:
2148040-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
SeriesCXP
ModeMultimode
Port TypeDuplex
Connector End AMPO
Connector End BLC
Cable TypeBuffered Fiber
Fiber Diameter50 um, 125 um
Cable Length1 m
Number of Fibers24 Fiber
PackagingBulk
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?