Reference Only
2141034-1
Fuse Holder FUSE BOX ASSY, HARD WIRED,PRE FUSE.
Datasheet
2141034-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fuse Holder | |
| Product | Fuse Holders | |
| Fuse Size / Group | SF30 | |
| Type | Power Distribution | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 8 Pole | |
| Current Rating | 50 A | |
| Voltage Rating | 16 VDC | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.93 | $7,465.00 |
Need more?