Reference Only
2141028-1
Fuse Holder FUSE BOX HSG HARD WIRED.
Datasheet
2141028-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fuse Holder | |
| Product | Fuse Holders | |
| Fuse Size / Group | Medium Fuse | |
| Type | Module Fuse Holder Housing | |
| Mounting Style | Screw | |
| Voltage Rating | 12 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 128 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.93 | $887.04 | |
| $6.59 | $1,687.04 | |
| $6.28 | $3,215.36 | |
| $5.98 | $6,123.52 |
Need more?