Reference Only
213919-2
Standard Circular Connector CPC SEAL KIT UNASSM SZ 17-14.
Datasheet
213919-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 14 Position | |
| Shell Size | 17 | |
| Mounting Style | Panel | |
| Shell Material | Silicon | |
| Accessory Type | Wire Entry Seal Kit | |
| Diameter | 20.07 mm | |
| Height | 20.57 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Series 5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 550 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.38 | $5,709.00 | |
| $9.89 | $9,890.00 |
Need more?