Reference Only

213910-1

Standard Circular Contacts SZ 8 SKT CONT ASSY 14-12 AWG.

Manufacturer:

Mfr Part:
213910-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating50 A
Contact Size8
Contact MaterialCopper Alloy
Wire Gauge14 AWG to 12 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
SeriesMultimate Powerband
PackagingBulk
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
TradenameMultimate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?