Reference Only

213900-2

Standard Circular Connector CPC SEAL ASSY KIT SRS 6 17-10.

Manufacturer:

Mfr Part:
213900-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductAccessories
Number of Positions10 Position
Shell Size17
Mounting StylePanel
Shell MaterialSilicon
Accessory TypeWire Entry Seal Kit
Diameter20.07 mm
Height20.57 mm
SeriesCPC
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameCPC Series 5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.52$1,104.00
$4.93$1,232.50
$4.69$2,345.00
$4.47$4,470.00
Need more?