Reference Only

213859-2

End of Life
Standard Circular Connector CPC RECPT ASSEMBLY SIZE 23-19

Manufacturer:

Mfr Part:
213859-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnector Assemblies
Number of Positions19 Position
Contact GenderPin (Male)
Shell Size23
Mounting StylePanel
Termination StyleThrough Hole
Contact PlatingGold
Shell MaterialPolyamide (PA)
Diameter36.53 mm
Height44.45 mm
SeriesCPC
PackagingTray
Contact MaterialBrass
Flammability RatingUL 94 V-0
Housing MaterialNylon
Lead Free Solder ProcessesWave solder capable to 240 deg C
Mating StyleThreaded
Mounting AngleStraight
Mounting MethodFlange with Mounting Holes
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread Size1 3/8-18
TradenameCPC Series 1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?