Reference Only
213567-1
Standard Circular Contacts PIN CONTACT 16-18AWG.
Datasheet
213567-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Product | Contacts | |
| Series | Multimate Powerband | |
| Packaging | Bulk | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | Multimate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?