Reference Only
2134439-1
Obsolete
IC & Component Sockets LGA ASSY NARROW
Datasheet
2134439-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | IC & Component Sockets | |
| Product | Accessories | |
| Number of Positions | 4 Position | |
| Type | LGA 2011 | |
| Termination Style | Screw | |
| Packaging | Tray | |
| Case Style | ILM | |
| Contact Material | Carbon Steel | |
| Features | Independent Loading Mechamism (ILM) | |
| Housing Material | Thermoplastic | |
| Mounting Style | Screw | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8473308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?