Reference Only

2134318-1

LED Lighting Accessories & Hardware TYPE LUMIPACK N1 LUMAWISE LED HOLDER.

Manufacturer:

Mfr Part:
2134318-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLED Lighting Accessories & Hardware
Height3.8 mm
Length14.2 mm
Mounting StyleSMD/SMT
PackagingTray
Product TypeLED Lighting Mounting Accessories
SeriesN1
SubcategoryLED Lighting
TypeLED Holder
Width9.05 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?