Reference Only

2134057-1

Heavy Duty Power Connectors 4P 16.0MM PITCH PIN HSG ASSY PNL MNT.

Manufacturer:

Mfr Part:
2134057-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesD-7000
ProductHousings
Number of Positions4 Position
Termination StyleCrimp
Voltage Rating630 V
Housing MaterialThermoplastic (TP)
PackagingTray
TradenameDYNAMIC
Pitch16 mm
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 96 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.13$1,932.48
$19.06$5,489.28
Need more?