Reference Only

2132500-1

High Speed / Modular Connectors IMP100 S R RA3P6C UG 39.

Manufacturer:

Mfr Part:
2132500-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions90 Position
Number of Rows9 Row
Pitch1.9 mm
Termination StylePress Fit
Contact PlatingGold
PackagingTube
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameIMPACT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 810 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.44$5,216.40
Need more?