Reference Only

2129571-1

Obsolete
I/O Connectors 22P 2PORT R/A 2.95mm SLANT INSERTION RCPT

Manufacturer:

Mfr Part:
2129571-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions22 Position
Contact PlatingGold
Mounting StyleStraddle Mount
Mounting AngleRight Angle
SeriesSATA
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Number of Ports2 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSATA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?