Reference Only
212452-1
D-Sub Tools & Hardware SCREWLOCK FEMALE NON-MAG.
Datasheet
212452-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock Kit | |
| For Use With | Amplimite Series | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Screw Plating | Passivated | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC-2B | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 345 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.95 | $4,467.75 | |
| $12.67 | $6,335.00 |
Need more?