Reference Only

2123248-1

Obsolete
Fiber Optic Cable Assemblies CXP RIBBON LOOPBACK 24F 50/125um MPO

Manufacturer:

Mfr Part:
2123248-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
SeriesCXP
ModeMultimode
Connector End AMPO
Connector End BMPO
Cable TypeLoopback
Fiber Diameter50 um, 125 um
Cable Length1 m
Number of Fibers24 Fiber
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9001100030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?