Reference Only

2120955-1

Obsolete
Circular Metric Connectors 3PIN MLE CON 90 ANG UNSH SRW 3.5-5MM DIA

Manufacturer:

Mfr Part:
2120955-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM8
Termination StyleSolder
Current Rating4 A
Voltage Rating60 V
SeriesM12
PackagingBulk
Body StyleAngled
Contact GenderPin (Male)
GenderMale
Insert / Contact GenderPin
Shell StylePlug
ShieldingUnshielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?