Reference Only
2110957-1
Obsolete
I/O Connectors 1x6 SFP Cage Assy Press Fit
Datasheet
2110957-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Housing Material | Copper | |
| Number of Ports | 6 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?