Reference Only

2110828-5

Headers & Wire Housings Series4 CPC Pwr Sign 37 PC Kit

Manufacturer:

Mfr Part:
2110828-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductConnector Kits
Pitch1.5 mm (0.059 in)
Number of Rows1 Row
Termination StyleSolder Pin
Mounting AngleStraight
SeriesAMP CT
TradenameCommon Termination
ApplicationWire-to-Board
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?