Reference Only
2110412-2
I/O Connectors 1x3 QSFP Kit Assy Sqr LP, SAN Htsnk
Datasheet
2110412-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Number of Positions | 3 Position | |
| Contact Plating | Tin over Nickel | |
| Mounting Style | SMD/SMT | |
| Termination Style | Press Fit | |
| Series | QSFP | |
| Accessory Type | Cage and Heat Sink Assembly | |
| Contact Material | Copper Alloy | |
| Housing Material | Nickel Silver | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?