Reference Only

2108971-1

Antennas FPC ANT, MHF, 50mm, UWB 3~8.5 GHz.

Manufacturer:

Mfr Part:
2108971-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
ProductPCB Antennas
TypeFPC Antenna
Minimum Frequency3.1 GHz
Maximum Frequency8.5 GHz
Gain4.3 dBi
Impedance50 Ohms
VSWR1.8:1, 1.9:1
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Antenna Connector TypeMHF4
ApplicationUWB
Length35.1 mm
Width24.1 mm
Height0.15 mm
Cable TypeMHF4
PackagingBulk
Cable Length50 mm
Frequency Range3.1 GHz to 8.5 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.98$4,950.00
Need more?