Reference Only
2108965-4
Antennas FPC ANT, MHF, 200mm, UWB 6~8.5 GHz.
Datasheet
2108965-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | FPC Antenna | |
| Minimum Frequency | 5.9 GHz | |
| Maximum Frequency | 8.5 GHz | |
| Gain | 3.4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | MHF4 Female | |
| Antenna Connector Type | MHF4 | |
| Application | UWB | |
| Length | 15.6 mm | |
| Width | 18.6 mm | |
| Height | 0.15 mm | |
| Cable Type | MHF4 | |
| Packaging | Bulk | |
| Cable Length | 200 mm | |
| Frequency Range | 5.9 GHz to 8.5 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.85 | $4,625.00 | |
| $1.72 | $8,600.00 |
Need more?