Reference Only

2108965-1

Antennas FPC ANT, MHF, 50mm, UWB 6~8.5 GHz.

Manufacturer:

Mfr Part:
2108965-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
ProductPCB Antennas
TypeFPC Antenna
Minimum Frequency5.9 GHz
Maximum Frequency8.5 GHz
Gain4.2 dBi
Impedance50 Ohms
VSWR2.2:1, 1.8:1
Power Rating10 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleMHF4 Female
Antenna Connector TypeMHF4
ApplicationUWB
Length15.6 mm
Width18.6 mm
Height0.15 mm
Cable TypeMHF4
PackagingBulk
Cable Length50 mm
Frequency Range5.9 GHz to 8.5 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529109100
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?