Reference Only
2108937-5
New Product
Antennas FPC ANT, MHF, 250mm, GNSS+ Wi-Fi 7.
Datasheet
2108937-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Cabled Antenna | |
| Minimum Frequency | 1.559 GHz | |
| Maximum Frequency | 7.125 GHz | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 4.2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.8:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF | |
| Length | 50 mm | |
| Height | 0.15 mm | |
| Cable Type | 1.13 mm Coax | |
| Cable Length | 250 mm | |
| Frequency Range | 1.559 GHz to 7.125 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.729 | $2,187.00 | |
| $0.713 | $3,565.00 |
Need more?