Reference Only

2108852-1

Antennas Active ant.,MHF,100mm,L1+G1

Manufacturer:

Mfr Part:
2108852-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypeEmbedded
Minimum Frequency1.559 GHz
Maximum Frequency1.61 GHz
Protocol - GPS, GLONASSGalileo, GLONASS, GPS
Mechanical StyleChip
Gain2.9 dBi
Impedance50 Ohms
VSWR1.7:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency1.561 GHz, 1.575 GHz, 1.602 GHz
ApplicationSatellite Application
Length10 mm
Width3 mm
Height1.5 mm
PackagingTray
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?