Reference Only

2108823-1

Antennas Stamped antenna, SMD, 617-7125 MHz.

Manufacturer:

Mfr Part:
2108823-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
TypeStamped Antenna
Minimum Frequency617 MHz
Maximum Frequency7.125 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Mechanical StyleRectangular
Gain3.2 dB
Bandwidth960 MHz, 1608 MHz, 2690 MHz, 3800 MHz, 4700 MHz, 5875 MHz, 7125 MHz
Impedance50 Ohms
VSWR2.5:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands5 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Application5G, Bluetooth, Cat-M/NB-IoT
Length52 mm
Width21.4 mm
Height15.01 mm
PackagingTray
Frequency Range617 MHz to 7.125 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529104040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.89$3,115.00
$0.89$4,984.00
Need more?