Reference Only

2108788-1

Antennas PCB Antenna, SMD, 824-960 & 1710-1990MHz

Manufacturer:

Mfr Part:
2108788-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
TypePCB Antenna
Minimum Frequency824 MHz
Maximum Frequency1.99 GHz
Mechanical StyleRectangular
StyleStraight
Gain1.2 dB
Impedance50 Ohms
VSWR3:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
ApplicationCellular, ISM, Zigbee
Length37.59 mm
Width11.44 mm
Height0.78 mm
PackagingBulk
Frequency Range824 MHz to 1.99 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?