
2108610-6
Circuit Board Hardware - PCB 1.4H SPRING FINGER WITH EMBOSS.
Datasheet
2108610-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Accessories | |
| Type | Spring Fingers | |
| Length | 1.4 mm | |
| Packaging | Reel | |
| Product Type | Circuit Board Hardware - PCB | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 90,000 / Multiples: 90,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.091 | $8,190.00 |
Need more?