Reference Only

2108504-1

Power to the Board 2.5 SDL 18P PLUG HSG 2ROW.

Manufacturer:

Mfr Part:
2108504-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderWithout Socket Contacts
Current Rating3 A
Voltage Rating50 V
Number of Positions18 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch2.5 mm
PackagingBulk
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.471$1,130.40
$0.442$1,326.00
$0.421$2,273.40
$0.417$4,253.40
Need more?