Reference Only

2106751-2

Lighting Connectors 2 Position 18 AWG Thru Hole Feed Thru.

Manufacturer:

Mfr Part:
2106751-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
Number of Positions2 Position
Termination StyleThrough Hole
Current Rating8 A
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
SeriesSlimSeal
PackagingReel
ApplicationThrough Board
ColorYellow
Height8 mm
Length9.7 mm
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating250 V
Width7.75 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,850 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.531$2,044.35
$0.527$2,582.30
Need more?