2106739-1 TE Connectivity / AMP

2106739-1

Obsolete
Lighting Connectors DC GRID Fixture Connector Assy

Manufacturer:

Mfr Part:
2106739-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypeDC Fixture
Termination StyleCrimp
Current Rating4.1 A
Contact PlatingTin
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic (TP)
SeriesSlimSeal
ColorNatural
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating24 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?