2106725-4 TE Connectivity / AMP

2106725-4

Obsolete
Specialized Cables DC GRID Power-In 20' Cable ass'y

Manufacturer:

Mfr Part:
2106725-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySpecialized Cables
Cable Length20 ft
Voltage Rating24 V
Jacket ColorNatural
Current Rating4.1 A
SeriesSlimSeal
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?