Reference Only
2106646-1
End of Life
Lighting Connectors T8/T12 End Cap Cover
Datasheet
2106646-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Accessories | |
| Number of Positions | 2 Position | |
| Termination Style | SMD/SMT | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | SlimSeal | |
| Packaging | Reel | |
| Color | Natural | |
| Features | End Cap Connector Cover | |
| Flammability Rating | UL 94 V-0 | |
| Height | 6.5 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?